NE8MX6
NeutriketherCON CAT6A Cable Connector - etherCON CAT6A cable connector self-termination - for insulation diameter > 1.1 mm - nickel plating The set NE8MX6 consists of a cable plug carrier offering a robust metal shell - proven Neutrik chuck-type str
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX6
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Cable Mount3806
Pitch:
N/A
Gender:
PL3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
etherCON CAT6A Cable Connector - etherCON CAT6A cable connector self-termination - for insulation diameter > 1.1 mm - nickel plating
The set NE8MX6 consists of a cable plug carrier offering a robust metal shell - proven Neutrik chuck-type str
Search Keywords:
NE8MX6
IN STOCK:
82
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$20.91
$20.910
10
$16.55
$165.500
25
$16.04
$401.000
50
$15.26
$763.000
100
$15.03
$1,503.000
250
$14.80
$3,700.000
500
+
$14.58
$7,290.000