NE8MX6-B
NeutriketherCON CAT6<sub>A</sub> Cable Connector - etherCON CAT6A cable connector self-termination - for insulation diameter > 1.1 mm - black plating The set NE8MX6-B includes a cable plug carrier offering a robust metal shell - proven Neutrik chuck-type strai .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX6-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Cable Mount
Pitch:
N/A
Gender:
M
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
n relief with a self-termination option for etherCON CAT6A cable connectors. The NE8MX6-B is designed for cables with an insulation diameter of over 1.1 mm and features a sleek black plating that not only adds a professional touch but also provides durability. Perfect for various professional audio and data applications, this cable connector ensures secure and reliable connections for your CAT6A cables.
Search Keywords:
NE8MX6B
IN STOCK:
112
Can Ship immediately
Manufacturer Stock:
300
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$20.79
$20.790
10
$18.55
$185.500
25
$18.00
$450.000
50
$17.48
$874.000
100
$16.52
$1,652.000
250
$16.08
$4,020.000
500
+
$15.84
$7,920.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NC3FX-HD-B
X-HD Series - 3 pole female cable connector - "heavy duty" - all metal design - black - g...
980-2000-347
Connector Accessory - 0.19in Min Cable Dia - 0.46in Max Cable Dia - Backshell - Zinc
NC3MPR-HD
MPR-HD Series - Heavy duty sealed male 3-pole XLR chassis connector for outdoor use - weat...
202K121-25/86-0
Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.22...
202K132-25/86-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer