NE8MX6-T
NeutriketherCON CAT6A Cable Connector - etherCON CAT6A cable connector self-termination - for insulation diameter ≤ 1.1 mm - nickel plating The set NE8MX6 consists of a cable plug carrier offering a robust metal shell - proven Neutrik chuck-type str
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX6-T
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RJ-453816
Body Orientation:
Straight3793
Mounting:
Cable Mount3806
Pitch:
N/A
Gender:
PL3798
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
etherCON CAT6A Cable Connector - etherCON CAT6A cable connector self-termination - for insulation diameter ≤ 1.1 mm - nickel plating
The set NE8MX6 consists of a cable plug carrier offering a robust metal shell - proven Neutrik chuck-type str
Search Keywords:
NE8MX6T
IN STOCK:
76
Can Ship immediately
Manufacturer Stock:
450
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
1
$19.03
$19.030
10
$16.98
$169.800
25
$16.48
$412.000
50
$16.00
$800.000
100
$15.12
$1,512.000
250
$14.72
$3,680.000
500
+
$14.50
$7,250.000
Product Guides