NE8MX-B-TOP
NeutrikCable connector carrier etherCON CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP - IP 65 and UV rated
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NE8MX-B-TOP
RoHS:
Yes
HTS:
8536694020
Supplier Standard Pack
100
Cable connector carrier etherCON CAT5 and CAT6A - black - requires RJ45, for unterminated cable - TOP - IP 65 and UV rated
Search Keywords:
NE8MXBTOP
IN STOCK:
120
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.45
$222.500
100
$4.25
$425.000
300
$4.07
$1,221.000
500
$3.90
$1,950.000
1,000
$3.80
$3,800.000
2,500
$3.70
$9,250.000
5,000
+
$3.65
$18,250.000
CUSTOMERS
ALSO BOUGHT
AVW401-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
788-311
Relay module - Nominal input voltage: 12 VDC - 2 changeover contacts - Limiting continuous...
AV2210EA12Q04
AV22 SPM 3A MOVING RING R&G 12V
NE8FDP-TOP
etherCON TOP Series - RJ45 feedthrough receptacle - combined with sealing kit SE8FD-TOP - ...
NE8MX-B-TOP-14
Cable connector carrier etherCON CAT5 and CAT6A - black - requires RJ45, for unterminated ...