NF2C-B/2
NeutrikProfi Cable Connectors - Pair of professional `Phono Plug` (`RCA`- or `CINCH`- type) - marked red and black. Including 2 x 2 strain reliefs for cable O.D. 3.0 mm to 7.3 mm. Additional strain relief for cable O.D. up to 8.0 mm available as accessory.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NF2C-B/2
RoHS:
Yes
HTS:
8536694030
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
RCA
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Brass
Number of Contacts:
2/2
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Pair of professional `Phono Plug` (`RCA`- or `CINCH`- type) - marked red and black.
Including 2 x 2 strain reliefs for cable O.D. 3.0 mm to 7.3 mm. Additional strain relief for cable O.D. up to 8.0 mm available as accessory.
Search Keywords:
NF2CB2
IN STOCK:
349
Can Ship immediately
Manufacturer Stock:
250
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
1
$26.69
$26.690
10
$21.79
$217.900
25
$21.45
$536.250
50
$19.92
$996.000
100
$19.26
$1,926.000
250
$18.60
$4,650.000
500
+
$18.32
$9,160.000
CUSTOMERS
ALSO BOUGHT
901-9601-3
RF Connector SMA Straight Crimp Plug for RG-316 50 Ohm
6282-5SG-3DC
Conn Field Installable SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bulk
103634-4
05 MTE HDR SRRA LATCH .100CL
032-0021-0001
Conn SMB PL 50Ohm Crimp ST Cable Mount Gold
24-7068-7609
Sn96.5Ag03Cu.5 3.3%/275 Flux-Cored Solder Wire - 0.40mm (0.015") Dia - 1lb Spool - No-Clea...