help desk software
DATA SHEET

NJ3FC6

Neutrik

Locking 1/4'' Chassis Jacks - Professional locking 1/4" cable jack for secure in-line connections. Nickel housing - silver contacts - excellent cable protection The 3 pole phone cable jack in-line version provides stable and secure connections where acc .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NJ3FC6
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NJ3FC6 is Professional locking 1/4" cable jack for secure in-line connections. Nickel housing, silver contacts, excellent cable protection The NJ3FC6 has rated current per contact of 10 A . The 3 pole phone cable jack in-line version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab.
Product Highlights:
  • Securely locking cable jack
  • Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
  • Metal shell makes it extremely robust and reliable
  • Neutrik® cable retention and boot as on XLR connectors
  • Solder terminals
  • Colored boots available in 10 colors for color coding and marking
Search Keywords:
NJ3FC6
IN STOCK: 53
Can Ship immediately
Manufacturer Stock:
600   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/13/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.79
$48.950
25
$8.88
$222.000
50
$8.48
$424.000
100
$8.23
$823.000
250
$7.78
$1,945.000
500
$7.57
$3,785.000
1,000 +
$7.46
$7,460.000
Tools/3D Models