NJ3FC6-BAG
NeutrikLocking 1/4'' Chassis Jacks - Professional locking 1/4" cable jack for secure in-line connections. Black metal housing - silver contacts - excellent cable protection The 3 pole phone cable jack in-line version provides stable and secure connections wher .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NJ3FC6-BAG
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
50
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NJ3FC6-BAG is Professional locking 1/4" cable jack for secure in-line connections. Black metal housing, silver contacts, excellent cable protection The NJ3FC6-BAG has rated current per contact of 10 A . The 3 pole phone cable jack in-line version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab.
Product Highlights:
- Securely locking cable jack
- Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
- Metal shell makes it extremely robust and reliable
- Neutrik® cable retention and boot as on XLR connectors
- Solder terminals
Search Keywords:
NJ3FC6BAG
IN STOCK:
199
Ships today, if you order in
Manufacturer Stock:
500
can ship
11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.19
$229.750
50
$8.78
$439.000
100
$8.52
$852.000
250
$8.05
$2,012.500
500
$7.84
$3,920.000
1,000
+
$7.72
$7,720.000
CUSTOMERS
ALSO BOUGHT
NC3MD-L-B-1
DL Series - 3 pole male receptacle - solder cups, black metal housing, gold contacts
Uni...
2859987
Device protection - according to type 3/class III - with network interference suppression ...
236
Conn AV Phone Plug 3 Cont Sz 1/4" Cbl Mnt Rt. Ang Insulated Clamp | Switchcraft 236
1SNA115661R2100
Terminal Block Connector M4/8.SFL FUSE TERMINAL Entrelec, SNA Series