NJ3FP6C-B
NeutrikLocking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing and gold contacts The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. I .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NJ3FP6C-B
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
3
Termination Method:
Solder
Locking 1/4" phone jack, D-size shell, black metal housing and gold contactsThe 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab. Standard D size front panel appearance. Selectable grounding options.
Product Highlights:
- Securely locking chassis jack
- Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
- Closable grounding options: standard isolated, to get a sleeve/panel connection red isolator on lateral screw must be removed
- Dimensionally compatible with D Series (31 x 26 mm)
- Solder terminals
Search Keywords:
NJ3FP6CB
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$10.29
$51.450
25
$9.33
$233.250
50
$8.91
$445.500
100
$8.65
$865.000
300
$8.18
$2,454.000
500
$7.96
$3,980.000
1,000
+
$7.84
$7,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NBB75DFIB
D Series - Isolated BNC chassis connectors - feedthrough in black D-shape housing
Neutri...
FSNS15BNC-25
RGB 22-24 AWG Double Bubble Style for BNC, High Definition - (PURPLE)
NYS224
Rean NYS224 1/4 Inch Mono Phone Connector w/Long Barrel Nickel/Silver
NP2RX-BAG
PX Series - 2 pole right-angle 1/4" professional phone plug - nickel contacts - black shel...
TA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port