NJ3FP6C-BAG
NeutrikLocking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing and silver contacts The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NJ3FP6C-BAG
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
3
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
The NJ3FP6C-BAG is Locking 1/4" phone jack, D-size shell, black metal housing and silver contacts The NJ3FP6C-BAG has rated current per contact of 10 A . The 3 pole phone jack panel mount version provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab. Standard D size front panel appearance. Selectable grounding options.
Product Highlights:
- Securely locking chassis jack
- Mates with all mono and stereo plugs specified acc. EIA RS-453 (A-gauge)
- Closable grounding options: standard isolated, to get a sleeve/panel connection red isolator on lateral screw must be removed
- Dimensionally compatible with D Series (31 x 26 mm)
- Solder terminals
Search Keywords:
NJ3FP6CBAG
IN STOCK:
111
Can Ship immediately
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$8.77
$43.850
25
$7.21
$180.250
50
$7.11
$355.500
100
$6.91
$691.000
300
$6.38
$1,914.000
500
$6.29
$3,145.000
1,000
$6.19
$6,190.000
2,500
+
$6.01
$15,025.000
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
4184N/17X
Switch, Button, Ind, Maintained, Led, Wht, No
FGN92-4
Thrml Mgmt Access Finger Guard 92mm Carbon Steel Alloy
LT374
Loner Conical Soldering Tip
NC3MD-L-B
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port