NKE6S-3
Neutrik3 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug carrier on both ends. Intermates ONLY with NE8FDY-C6* Cat 6 receptacles. Not compatible with CAT5 and CAT6A chassis connectors.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKE6S-3
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Cat 6 Patch
Cable Length:
3 m
3 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug carrier on both ends.
Intermates ONLY with NE8FDY-C6* Cat 6 receptacles.
Not compatible with CAT5 and CAT6A chassis connectors.
Search Keywords:
NKE6S3
IN STOCK:
0
Manufacturer Stock:
30
can ship
12/2/24
Factory Lead-Time
3 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
1
$78.79
$78.790
5
$70.31
$351.550
10
$68.21
$682.100
25
$62.60
$1,565.000
50
$61.66
$3,083.000
100
$60.74
$6,074.000
250
+
$58.59
$14,647.500
Product Guides
CUSTOMERS
ALSO BOUGHT
NC4FD-LX-B
DLX Series - 4 pole female receptacle - solder cups - black metal housing - gold contacts
...
NC4FXX-B
XX Series - 4 pole female cable connector with black metal housing and gold contacts.
Th...
NC4MD-LX-B
DLX Series - 4 pole male receptacle - solder cups - black metal housing - gold contacts
...
NC4MXX-B
XX Series - 4 pole male cable connector with black metal housing and gold contacts.
The ...
NKE6S-1
1 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug ...