NKE6S-30-WOC
Neutrik30 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug carrier on one end and an RJ45 on the other end. Intermates ONLY with NE8FDY-C6* Cat 6 receptacles. Not compatible with CAT5 and CAT6A chassis connectors. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKE6S-30-WOC
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
The NEUTRIK NKE6S-30-WOC is a high-quality preassembled etherCON CAT6 patch cable that is perfect for various networking applications. With a length of 30 meters, this cable provides ample reach for connecting devices over large distances.The cable is made using a shielded S/FTP design, which offers excellent protection against interference and crosstalk. This ensures reliable and uninterrupted data transmission, even in noisy environments.One end of the cable features a durable cable plug carrier, which provides secure and easy connectivity. The other end is fitted with an RJ45 connector, which is compatible with a wide range of devices.It is important to note that this cable is designed to be used with NEUTRIK NE8FDY-C6* Cat 6 receptacles only. It is not compatible with CAT5 and CAT6A chassis connectors.With its excellent build quality and compatibility, the NEUTRIK NKE6S-30-WOC is the ideal solution for anyone in need of a reliable and high-performance CAT6 patch cable.
Search Keywords:
NKE6S30WOC
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$164.44
$164.440
3
$161.98
$485.940
5
$159.55
$797.750
10
$157.15
$1,571.500
25
+
$153.48
$3,837.000
Product Guides