NKE6S-3-WOC
Neutrik3 Meter preassembled etherCON CAT6 patch cable use a shielded S/FTP cable with cable plug carrier on one end and an RJ45 on the other end. Intermates ONLY with NE8FDY-C6* Cat 6 receptacles. Not compatible with CAT5 and CAT6A chassis connectors. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKE6S-3-WOC
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
3 m
Cable Type:
Cat 6 Patch
The NEUTRIK NKE6S-3-WOC is a high-quality, preassembled ethernet patch cable designed specifically for professional audio and data applications. This cable features a 3 meter length and utilizes a shielded S/FTP cable for optimal signal transmission and noise reduction. One end of the cable is equipped with a cable plug carrier, designed to securely mate with NE8FDY-C6* Cat 6 receptacles. The other end features a standard RJ45 connector for easy connection to ethernet ports on various devices.Please note that this cable is not compatible with CAT5 and CAT6A chassis connectors. It is specifically designed for use with NE8FDY-C6* Cat 6 receptacles for seamless and reliable connectivity.
Search Keywords:
NKE6S3WOC
IN STOCK:
82
Can Ship immediately
Manufacturer Stock:
239
can ship
12/9/24
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$60.90
$60.900
5
$54.74
$273.700
10
$53.21
$532.100
25
$51.09
$1,277.250
50
$49.14
$2,457.000
100
$47.93
$4,793.000
250
+
$47.21
$11,802.500
Product Guides
CUSTOMERS
ALSO BOUGHT
GDH04S04
Switch DIP ON OFF SPST 4 Recessed Rocker 0.025A 24VDC Gull Wing 1.27mm SMD
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
636H
Switch Toggle, SPDT Round Lever, Panel Mount, Current: 15A, Voltage: 125 VAC, Screw termin...
121583-0008
Circular Connector - Receptacle Housing - For Female Sockets - 4 Positions - Bayonet Lock ...
192991-0044
View contact tab for full specs