help desk software
DATA SHEET

NKHDMI-1

Neutrik

1 Meter HDMI 2.0 patch cable with overmolded flex relief and rugged metal cable carrier fit and lock with NAHDMI-W. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKHDMI-1
RoHS:
Yes
HTS:
8544422000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1 m
Cable Type:
Patch Cord
The NEUTRIK NKHDMI-1 is a high-quality HDMI 2.0 patch cable designed for seamless audio and video transmission. With a length of 1 meter, this cable is ideal for connecting different devices within a limited distance.Featuring an overmolded flex relief, the cable ensures enhanced durability and strain relief, guarding against common wear and tear. This design detail not only promotes longevity but also provides flexibility, allowing for easy installation in tight spaces.To further enhance its robustness, the NKHDMI-1 cable is equipped with a rugged metal cable carrier. This carrier provides added protection to the cable, ensuring that it remains intact, even in rough handling conditions.What sets this cable apart is its lock and fit compatibility with the NEUTRIK NAHDMI-W connector. The cable's connector seamlessly fits and locks into the NAHDMI-W, giving users peace of mind that their connection will remain secure and stable.Whether used in professional audio-video installations or home entertainment systems, the NEUTRIK NKHDMI-1 offers reliable performance, durability, and ease of use. It is the perfect choice for anyone seeking a high-quality HDMI cable that delivers exceptional signal transmission and lasting reliability.
Search Keywords:
NKHDMI1
IN STOCK: 54
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.36
$48.360
5
$43.15
$215.750
10
$41.87
$418.700
25
$40.65
$1,016.250
50
$38.42
$1,921.000
100
$37.40
$3,740.000
250 +
$36.84
$9,210.000
Tools/3D Models