NKTT03-B-AU
NeutrikCable Assembly - 30 cm - black Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Gold contacts
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKTT03-B-AU
RoHS:
Yes
HTS:
8544492000
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Type:
Patch Cord
Cable Length:
0.3 m
Life Cycle:
Discontinued
Cable Assembly - 30 cm - black Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Gold contacts
Search Keywords:
NKTT03BAU
This product is discontinued, but still in stock
IN STOCK:
125
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.91
$31.910
5
$29.85
$149.250
30
$26.82
$804.600
50
$26.42
$1,321.000
100
$25.35
$2,535.000
250
$24.67
$6,167.500
500
+
$24.30
$12,150.000
Product Guides