NKTT03-R-AU
NeutrikCable Assembly - 30 cm - red Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Gold contacts
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKTT03-R-AU
RoHS:
Yes
HTS:
8544429090
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Cable Type:
Patch Cord
Cable Length:
0.3 m
Life Cycle:
Discontinued
Cable Assembly - 30 cm - red Connector Housing - 3 conductor - NP3TT-1 Plug on both ends - Gold contacts
Search Keywords:
NKTT03RAU
This product is discontinued, but still in stock
IN STOCK:
65
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$28.72
$28.720
5
$26.87
$134.350
30
$24.86
$745.800
50
$23.80
$1,190.000
100
$22.82
$2,282.000
250
$22.21
$5,552.500
500
+
$21.88
$10,940.000
Product Guides