help desk software
DATA SHEET

NKUSB-1

Neutrik

1 Meter USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-*. One USB connector type A, the other end USB connector type B. NKUSB-* side 1 with USB type A NKUSB-* side 2 with USB type B .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKUSB-1
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
1 m
Cable Type:
Patch Cord
The NEUTRIK NKUSB-1 is a durable and reliable 1 meter USB 2.0 patch cable designed for professional use. Featuring overmolded flex relief and a rugged metal cable carrier, this cable is built to withstand the demands of live performances and studio environments. The NKUSB-1 is equipped with a USB type A connector on one end and a USB type B connector on the other, ensuring a secure fit and lock with NEUTRIK's NAUSB-W-* series. Enjoy high-speed data transfer and dependable connectivity with the NEUTRIK NKUSB-1 USB patch cable.
Search Keywords:
NKUSB1
IN STOCK: 0
Manufacturer Stock:
99   can ship 12/6/24
On Order:
50   can ship 12/2/24 
Factory Lead-Time
3 Weeks can ship 12/12/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.71
$36.710
5
$32.75
$163.750
10
$32.26
$322.600
25
$30.85
$771.250
50
$29.16
$1,458.000
100
$28.73
$2,873.000
250 +
$28.01
$7,002.500
Tools/3D Models