help desk software
DATA SHEET

NKUSB-5

Neutrik

5 Meter USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-*. One USB connector type A, the other end USB connector type B. NKUSB-* side 1 with USB type A NKUSB-* side 2 with USB type B

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NKUSB-5
RoHS:
Yes
HTS:
8544429090
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
5 m
Cable Type:
Patch Cord
5 Meter USB 2.0 patch cables with overmolded flex relief and rugged metal cable carrier fit and lock with NAUSB-W-*. One USB connector type A, the other end USB connector type B. NKUSB-* side 1 with USB type A NKUSB-* side 2 with USB type B
Search Keywords:
NKUSB5
IN STOCK: 5
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.79
$43.790
5
$39.36
$196.800
10
$38.26
$382.600
25
$37.23
$930.750
50
$35.33
$1,766.500
100
$34.46
$3,446.000
250 +
$33.95
$8,487.500
Tools/3D Models