NL4FXX-W-S
NeutrikCable end speakON® XX series 4 pole - green - small chuck for cable 6-12 mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4FXX-W-S
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack
50
The NEUTRIK NL4FXX-W-S is a cable end speakON® connector from the XX series, featuring 4 poles and a striking green color. This connector is designed with a small chuck for cables ranging from 6-12 mm in diameter, ensuring a secure and reliable connection for your audio equipment. Built with high-quality materials, the NEUTRIK NL4FXX-W-S is a professional-grade connector perfect for stage and studio applications.
Search Keywords:
NL4FXXWS
Possible Replacement options available. See Alternatives
IN STOCK:
934
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
5
$8.78
$43.900
25
$6.39
$159.750
100
$6.09
$609.000
250
$5.80
$1,450.000
500
$5.62
$2,810.000
1,000
$5.30
$5,300.000
2,500
$5.22
$13,050.000
5,000
+
$5.14
$25,700.000
CUSTOMERS
ALSO BOUGHT
PX0412/10S
Conn Circular SKT 10 POS Crimp ST Panel Mount 10 Terminal 1 Port Buccaneer®
312014-01
Cable Assembly Power Cord 2.743m 16AWG 3 POS Power to 3 POS Power M-F
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
19164-0026
Ring Tongue Terminal 14-16AWG 41.4mm 12.07mm Tin Perma-Seal™ Bag
5SY6325-7
Circuit Breaker Miniature 3Pole 25A 480VAC