help desk software
DATA SHEET

NL4MD-H-1

Neutrik

speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - horizontal PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MD-H-1
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Speakon
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
Polyamide 6/63373
Number of Contacts:
4
Contact Plating:
Silver3369
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - horizontal PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature
Search Keywords:
NL4MDH1
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
Minimum Order:
5
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
NL4MDXX-H-3
NL4MDXX-H-3
VIEW PRODUCT
Tools/3D Models