help desk software
DATA SHEET

NL4MD-H-3

Neutrik

speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - horizontal PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MD-H-3
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Speakon
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - horizontal PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections.
Search Keywords:
NL4MDH3
  This product is not in stock and cannot be back-ordered
Minimum Order:
5
RECOMMENDED REPLACEMENT
NL4MDXX-H-3
NL4MDXX-H-3
VIEW PRODUCT
Tools/3D Models