NL4MD-V
NeutrikspeakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk thru holes - vertical PCB mount The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MD-V
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Loudspeaker Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
4 pole chassis connector, black D-size flange, countersunk thru holes, vertical PCB mount
The state-of-the-art chassis connector for loudspeaker / amplifier applications. They feature a unique locking system, robust plastic housing and high current silver plated contacts.
The state-of-the-art chassis connector for loudspeaker / amplifier applications. They feature a unique locking system, robust plastic housing and high current silver plated contacts.
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 50 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Airtight design - optimized for speaker applications
Search Keywords:
NL4MDV
This product is not in stock and cannot be back-ordered