NL4MD-V-S
NeutrikspeakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - switchable version of NL4MD-V with 8 vertical PCB contacts (4 switching contacts). Switch is closed unless mating of speakON cable connector
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MD-V-S
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Speakon
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Number of Contacts:
4
Termination Method:
Solder
Life Cycle:
Discontinued
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - self tapping screw holes (A-screw) - switchable version of NL4MD-V with 8 vertical PCB contacts (4 switching contacts). Switch is closed unless mating of speakON cable connector
Search Keywords:
NL4MDVS
This product is discontinued, but still in stock
IN STOCK:
2,200
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.62
$53.100
50
$6.86
$343.000
100
$6.64
$664.000
300
$6.22
$1,866.000
500
$5.78
$2,890.000
1,000
$5.44
$5,440.000
2,500
$5.38
$13,450.000
5,000
+
$5.33
$26,650.000