NL4MP-1
NeutrikspeakON Chassis Connectors - 4 pole chassis connector - grey D-size flange - self tapping screw holes (A-screw) - 3/16" flat tabs The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They f
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MP-1
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Speakon3389
Gender:
N/A
Body Orientation:
Straight3367
Mounting:
Panel Mount3378
Housing Material:
N/A
Number of Contacts:
4
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
speakON Chassis Connectors - 4 pole chassis connector - grey D-size flange - self tapping screw holes (A-screw) - 3/16" flat tabs
The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They f
Search Keywords:
NL4MP1
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
11
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.001
$40.010
25
$3.169
$79.225
50
$2.769
$138.450
100
$2.741
$274.100
300
$2.479
$743.700
500
$2.427
$1,213.500
1,000
+
$2.349
$2,349.000