NL4MP-2
NeutrikspeakON Chassis Connectors - 4 pole chassis connector - black D-size flange - mirrored self tapping screw holes (A-screw) - 3/16" flat tabs The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnectio .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MP-2
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Speakon
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Number of Contacts:
4
Termination Method:
N/A
Life Cycle:
Discontinued & Replaced
4 pole chassis connector, black D-size flange, mirrored self tapping screw holes (A-screw), 3/16" flat tabsThe state-of-the-art chassis connector for loudspeaker / amplifier applications. They feature a unique locking system, robust plastic housing and high current silver plated contacts.
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 50 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal insert in locking area
- Airtight design - optimized for speaker applications
Search Keywords:
NL4MP2
This product is not in stock and cannot be back-ordered