help desk software
DATA SHEET

NL4MPR

Neutrik

speakON Chassis Connectors - 4 pole chassis connector - black round G-size flange - countersunk thru holes - 3/16" flat tabs The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They featur .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MPR
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Type:
Loudspeaker Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
The NL4MPR is 4 pole chassis connector, black round G-size flange, countersunk thru holes, 3/16" flat tabs The NL4MPR has rated current per contact of 30 A rms continuous. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
Product Highlights:
  • Standard current rating 30 Amp
  • High current version up to 50 Amp audio current
  • Glass reinforced materials make it extremely robust and dependable
  • Precise keyway for secure mating
  • Accurate twist lock latching system
  • Metal insert in locking area
  • Airtight design - optimized for speaker applications
  This product is not in stock and cannot be back-ordered
Minimum Order:
40
Multiple:
40
RECOMMENDED REPLACEMENT
NL4MPRXX
NL4MPRXX
VIEW PRODUCT
Tools/3D Models