NL4MPXX
NeutrikLoudspeaker Connectors Receptacle - 4 Pole - Black D-Size Flange - Countersunk Thru Holes - 3/16" Flat Tabs.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MPXX
RoHS:
Yes
HTS:
8536694040
COO:
LI
Supplier Standard Pack
100
The NL4MPXX connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984.
Search Keywords:
NL4MPXX
Possible Replacement options available. See Alternatives
IN STOCK:
1,082
Can Ship immediately
Manufacturer Stock:
500
can ship
12/2/24
On Order:
1,582
can ship 11/27/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
10
$3.85
$38.500
50
$3.09
$154.500
300
$2.78
$834.000
500
$2.74
$1,370.000
1,000
$2.62
$2,620.000
2,500
$2.58
$6,450.000
5,000
$2.54
$12,700.000
7,500
+
$2.50
$18,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3543S-1-502L
Res POT 5K Ohm 5% 1W 3(Elec)/3(Mech)Turn 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel...
1445022-2
2 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
OHDK10P5101/S35A
Difuse Sensor - Background Supression - 11-30VDC - PNP - Pulsed Red Laser Diode - 22-130mm...
BK/HKP-BBHH
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
AR9C013-C
Switch Access Lens Push Button Switch