NL4MPXX-3
NeutrikLoudspeaker Connectors Receptacle - 4 Pole - Black D-Size Flange - Self Tapping Screw Holes (A-Screw) - 3/16" Flat Tabs.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL4MPXX-3
RoHS:
Yes
HTS:
8536694040
COO:
LI
Supplier Standard Pack
100
The NL4MPXX-3 connector is fully compliant to the device standard IEC 62368-1, due to its component certification according to IEC 61984.
Search Keywords:
NL4MPXX3
Possible Replacement options available. See Alternatives
IN STOCK:
170
Can Ship immediately
Manufacturer Stock:
1,600
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
9 Weeks
can ship
1/23/25
Quantity
Unit Price
Ext. Price
10
$3.29
$32.900
50
$2.76
$138.000
300
$2.48
$744.000
500
$2.44
$1,220.000
1,000
$2.34
$2,340.000
2,500
$2.28
$5,700.000
5,000
$2.22
$11,100.000
7,500
+
$2.19
$16,425.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DIE-R-BNC-PS
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.60 mm
Shield and jacket: H...
NBB75FI
Cable Jacks Panel Version - Isolated BNC bulkhead for panel mount - feedthrough
Neutrik'...
NBNC75BTU11X
rearTWIST UHD BNC Cable Connectors - The rearTWIST UHD BNC connectors are specifically des...
DIE-R-BNCX-PU
BNC Accessories - Crimp tool die for HX-R-BNC
Pin crimping: 1.07 mm
Shield and jacket: 6....