NL8FC
NeutrikFC Series - 8 pole cable connector, latch lock - chuck type strain relief for cables 8 - 20 mm diameter - 30 A continuous per contact The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL8FC
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Speakon
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polybutylene Terephthalate
Number of Contacts:
8
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
The NL8FC is 8 pole cable connector, latch lock, chuck type strain relief for cables 8 - 20 mm diameter, 30 A continuous per contact The NL8FC has rated current per contact of 30 A rms continuous. The industry-standard for loudspeaker connections offer extremely reliable and robust cable connectors with a reliable locking system. They feature solid contacts with screw-type terminals including a stranded wire protection which offer also solder termination.
Product Highlights:
- Current rating 30 A rms continuous
- Reliable and robust, easy and fast to assemble
- Contacts are touch proof and meet all safety requirements (IEC, UL, CSA)
- Accurate and dependable twist lock latching system "Quick Lock"
- High impact material for insert and housing, long-lasting and dependable
- Chuck type strain relief system for secure clamping of cable
Search Keywords:
NL8FC
IN STOCK:
367
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
5
$16.86
$84.300
25
$15.28
$382.000
50
$14.60
$730.000
100
$13.97
$1,397.000
250
$13.40
$3,350.000
500
$13.04
$6,520.000
1,000
+
$12.84
$12,840.000
CUSTOMERS
ALSO BOUGHT
BSL-0
speakON Cable Connector Accessories - Black Colored bushing for NL4FC.
F2213/32-BK005
FIT-221 3/32" BLACK 100ft
BSL-2
speakON Cable Connector Accessories - Red Colored bushing for NL4FC.
NL8MPRXX
Receptacle Speakon Xx Series 8 Pole - Solder - NLT Style - Nickel - With Square Flange.