Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL8MM
RoHS:
Yes
HTS:
8536694020
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Audio Adapter
Gender:
M/M
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Polyamide
Number of Contacts:
8/8
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
8 pole Speakon coupler
Search Keywords:
NL8MM
This product is not in stock and cannot be back-ordered