NL8MPR
NeutrikspeakON Chassis Connectors - 8 pole chassis connector - nickel metal square G-size flange - countersunk thru holes - 3/16" flat tabs The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. The .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NL8MPR
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Type:
Loudspeaker Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Polyamide
Number of Contacts:
8
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
The NL8MPR is 8 pole chassis connector, nickel metal square G-size flange, countersunk thru holes, 3/16" flat tabs The NL8MPR has rated current per contact of 30 A rms continuous. The speakON panel mount connectors are the standard chassis connectors for loudspeaker / amplifier interconnections. They feature a unique metal locking system, making contact only once fully locked. The speakON receptacles are robust, versatile and easy to terminate.
Product Highlights:
- Standard current rating 30 Amp
- High current version up to 40 Amp audio current
- Glass reinforced materials make it extremely robust and dependable
- Precise keyway for secure mating
- Accurate twist lock latching system
- Metal flange
- Airtight design - optimized for speaker applications
Search Keywords:
NL8MPR
This product is not in stock and cannot be back-ordered