NLT4FP-BAG
NeutrikSTX Series - 4 pole female chassis connector, black-chrome metal housing - solder contacts The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STX S .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NLT4FP-BAG
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Loudspeaker Connector
Gender:
F
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
4 pole female chassis connector, black-chrome metal housing, solder contacts
The new STX Series is the next generation of 4 pole Speakon connectors especially designed for amplifier-loudspeaker applications in harsh and demanding environments such as professional touring. The extremely rugged and durable STX Series feature an all metal housing and a built-in gasket providing weatherproof protection to IP54. The 4 pole version is now available as 4 gender system including male cable and female chassis connector.
The new STX Series is the next generation of 4 pole Speakon connectors especially designed for amplifier-loudspeaker applications in harsh and demanding environments such as professional touring. The extremely rugged and durable STX Series feature an all metal housing and a built-in gasket providing weatherproof protection to IP54. The 4 pole version is now available as 4 gender system including male cable and female chassis connector.
Product Highlights:
- Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
- Robust and durable all metal housing
- Sealing ring provides weatherproof IP54 rating
- Reinforced metal quick lock system for ease and precise locking
- Extra large solder contacts for up to 6mm² (AWG10) wires
- Mate with all available Speakon products
Search Keywords:
NLT4FPBAG
This product is not in stock and cannot be back-ordered