NLT4MD-V
NeutrikSTX Series - 4 pole male chassis connector - metal housing - vertical PCB mount - self tapping screw holes (A-screw) The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NLT4MD-V
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
25
Type:
IP54 Speakon
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-30 to 80 °C
STX Series - 4 pole male chassis connector - metal housing - vertical PCB mount - self tapping screw holes (A-screw)
The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremel
Search Keywords:
NLT4MDV
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$7.38
$184.500
50
$7.26
$363.000
100
$7.04
$704.000
250
$6.47
$1,617.500
500
$6.37
$3,185.000
1,000
$6.27
$6,270.000
2,500
+
$6.05
$15,125.000