help desk software
DATA SHEET

NLT4MP

Neutrik

STX Series - 4 pole male chassis connector - metal housing - solder or ¼" flat tabs The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely rugged and durable STX Series f .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NLT4MP
RoHS:
Yes
HTS:
8536694040
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Loudspeaker Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
4
Contact Plating:
Silver
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
4 pole male chassis connector, metal housing, solder or ¼" flat tabs

The new STX Series is the next generation of 4 pole Speakon connectors especially designed for amplifier-loudspeaker applications in harsh and demanding environments such as professional touring. The extremely rugged and durable STX Series feature an all metal housing and a built-in gasket providing weatherproof protection to IP54. The 4 pole version is now available as 4 gender system including male cable and female chassis connector.
Product Highlights:
  • Current rating 40 Amp continuous, 50 Amp audio with 50% duty cycle
  • Robust and durable all metal housing
  • Sealing ring provides weatherproof IP54 rating
  • Reinforced metal quick lock system for ease and precise locking
  • Mate with all available Speakon products
Search Keywords:
NLT4MP
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8.712
$8.712
25
$7.920
$198.000
50
$7.800
$390.000
100
$7.560
$756.000
250
$6.910
$1,727.500
500
$6.810
$3,405.000
1,000
$6.710
$6,710.000
2,500 +
$6.450
$16,125.000
RECOMMENDED REPLACEMENT
NLT4MPXX
NLT4MPXX
VIEW PRODUCT
Tools/3D Models