help desk software
DATA SHEET

NLT8MX-BAG

Neutrik

STX Series - 8 pole male cable connector - black-chrome metal housing - chuck type strain relief - ¼" flat tabs The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely ru

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NLT8MX-BAG
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Speakon
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
8
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued & Replaced
STX Series - 8 pole male cable connector - black-chrome metal housing - chuck type strain relief - ¼" flat tabs The speakON STX Series was especially designed for heavy duty amplifier-loudspeaker applications like professional touring. The extremely ru
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
NLT8MXX-BAG
NLT8MXX-BAG
VIEW PRODUCT
Tools/3D Models