help desk software
DATA SHEET

NM3MD-B

Neutrik

Modules - 3 pole XLR male module - D-shape - black plated - solder contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NM3MD-B
RoHS:
Yes
HTS:
8536694030
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
XLR Connector
Gender:
M
Body Orientation:
Straight
Mounting:
Flange Mount
Number of Contacts:
3
Termination Method:
N/A
3 pole XLR male module, D-shape, black plated
Search Keywords:
NM3MDB
IN STOCK: 40
Ships today, if you order in
Manufacturer Stock:
600   can ship 11/25/24
Minimum Order:
5
Factory Lead-Time
3 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$9.13
$228.250
50
$8.75
$437.500
100
$8.51
$851.000
250
$8.08
$2,020.000
500
$7.88
$3,940.000
1,000 +
$7.76
$7,760.000
Tools/3D Models
Product Guides