NMJ4HCD2
NeutrikM Series - 1/4" mono jack - switched - with chrome ferrule and straight PCB pins - mounting nut included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NMJ4HCD2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Mono Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
The NC3FD-H-B is 3 pole female receptacle, horizontal PCB mount, black metal housing, gold contactsUniversal D-size metal body XLR panel mount series for pcb mount applications. Insert is removable from shell for ease assembling. UL recognized component.
Product Highlights:
- Wide body and extremely durable contacts
- Mates with all mono A-gauge plugs acc. EIA RS-453 standard
Search Keywords:
NMJ4HCD2
IN STOCK:
1,818
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$1.92
$19.200
200
$1.56
$312.000
400
$1.49
$596.000
600
$1.43
$858.000
1,000
$1.41
$1,410.000
2,600
$1.33
$3,458.000
5,000
$1.31
$6,550.000
7,600
+
$1.29
$9,804.000
CUSTOMERS
ALSO BOUGHT
34561484
Threaded Insert For Use With Horizontal Rails
RS6-0512D
Module DC-DC 5VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 7-Pin SIP Module Tube
TC1044SCPA
Charge Pump INV -1.5V to -12V Automotive 8-Pin PDIP Tube
DPAN02A-12
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 7-Pin SIP Module