NMJ6HCD2
NeutrikM Series - 1/4" stereo jack - switched - with chrome ferrule and straight PCB pins - mounting nut included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NMJ6HCD2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
The NEUTRIK NMJ6HCD2 is a high-quality 1/4" stereo jack from their M Series. It features a switched design, allowing for easy control of audio signals. The jack is built with a chrome ferrule for added durability and a sleek aesthetic. The straight PCB pins ensure secure and reliable connections. This versatile jack is perfect for use in various audio applications, including amplifiers, mixers, and musical instruments. The mounting nut is included, making installation a breeze. Trust NEUTRIK for professional-grade audio connectors that deliver exceptional performance and lasting quality.
Product Highlights:
- Wide body and extremely durable contacts
- Mates with all stereo A-gauge plugs acc. EIA RS-453 standard
Search Keywords:
NMJ6HCD2
IN STOCK:
8,406
Can Ship immediately
Manufacturer Stock:
34,700
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
10
$1.86
$18.600
200
$1.28
$256.000
400
$1.27
$508.000
600
$1.25
$750.000
1,000
$1.23
$1,230.000
2,600
$1.21
$3,146.000
5,000
$1.19
$5,950.000
7,600
+
$1.17
$8,892.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RK09K1110A0J
Res POT 10K Ohm 20% 1(Elec)/1(Mech)Turn 6mm (22.4 X 9.8 X 15.8mm) Pin Bracket Mount/Throug...
3362W-1-503LF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) ...
NJ3FD-V
1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S)
Vertical PCB mount panel jack ...
39-53-2284
Conn FPC Connector SKT 28 POS 1.25mm Solder RA Thru-Hole Tray
NJ5FD-V
1/4'' Vertical Jacks - 2 x switching (normalling) stereo jack (T/TN/R/RN/S)
Vertical PCB...