help desk software
DATA SHEET

NMJ6HCD2-SM

Neutrik

Conn Stereo Jack F 3 POS 1 Port .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NMJ6HCD2-SM
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Stereo Jack
Gender:
F
Body Orientation:
N/A
Mounting:
N/A
Housing Material:
N/A
Number of Contacts:
3
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
The NEUTRIK NMJ6HCD2-SM is a high-quality stereo jack connector designed for professional audio applications. With a 3-position configuration and 1 port, this connector allows for seamless connection of stereo audio sources, providing clear and reliable sound reproduction. Its robust construction ensures durability, making it suitable for both stage and studio use. Featuring a compact design, the NEUTRIK NMJ6HCD2-SM can be easily integrated into various audio setups and equipment, delivering exceptional performance and reliable signal transmission.
Search Keywords:
NMJ6HCD2SM
IN STOCK: 1,200
Ships today, if you order in
Manufacturer Stock:
48,200   can ship 12/2/24
Minimum Order:
10
Factory Lead-Time
20 Weeks can ship 4/11/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.01
$20.100
200
$1.66
$332.000
400
$1.59
$636.000
600
$1.54
$924.000
1,000
$1.47
$1,470.000
2,600
$1.43
$3,718.000
5,000
$1.40
$7,000.000
7,600 +
$1.37
$10,412.000
Tools/3D Models