help desk software
DATA SHEET

NMJ6HFD2

Neutrik

M Series - 1/4" stereo jack - switched - with a full threaded nose and straight PCB pins - mounting nut included .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NMJ6HFD2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Silver
Termination Method:
Solder
Operating Temperature:
-25 to 70 °C
The NC3FAH2 is 3 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mountThe `State of the Art` receptacle. Round plastic body XLR PCB mount panel connector. These have the smallest size and highest packing density (23mm between centres). New designed tulip type contacts with hard gold plating and polished contact areas. UL recognized component.
Product Highlights:
  • Wide body and extremely durable contacts
  • Mates with all stereo A-gauge plugs acc. EIA RS-453 standard
Search Keywords:
NMJ6HFD2
IN STOCK: 1,182
Can Ship immediately
Manufacturer Stock:
21,900   can ship 12/2/24
Minimum Order:
200
Multiple:
200
Factory Lead-Time
3 Weeks can ship 12/16/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.944
$188.800
400
$0.930
$372.000
600
$0.916
$549.600
1,000
$0.902
$902.000
2,600
$0.889
$2,311.400
5,000
$0.876
$4,380.000
7,600
$0.862
$6,551.200
10,000 +
$0.850
$8,500.000
Tools/3D Models