NMJ6HFD2-AU
NeutrikM Series - 1/4" stereo jack - switched - full threaded nose - straight PCB pins - gold plated contacts - mounting nut included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NMJ6HFD2-AU
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Type:
1/4" Stereo Jack
Gender:
F
Body Orientation:
Right Angle
Mounting:
Through Hole
Number of Contacts:
3
Termination Method:
Solder
The NEUTRIK NMJ6HFD2-AU is a high-quality 1/4" stereo jack from the M Series. Featuring a switched design and full threaded nose, this jack is ideal for audio applications. It is equipped with straight PCB pins and gold plated contacts for optimal signal transfer. The package includes a mounting nut for easy installation.
Search Keywords:
NMJ6HFD2AU
IN STOCK:
206
Ships today, if you order in
Manufacturer Stock:
900
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
3 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.86
$28.600
200
$2.25
$450.000
400
$2.19
$876.000
600
$2.16
$1,296.000
1,000
$2.08
$2,080.000
2,600
$2.03
$5,278.000
5,000
$1.98
$9,900.000
7,600
+
$1.95
$14,820.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770969-1
06P MINI UMNL R/A HDR ASSY LF
NC3FD-L-B-1
DL Series - 3 pole female receptacle - solder cups - black metal housing - gold contacts
...
CD15FD101JO3F
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
NC3MD-L-B-1
DL Series - 3 pole male receptacle - solder cups, black metal housing, gold contacts
Uni...
1133-02M-0519
PTFE INSULATED FEED THRU (DOUBLE TURRET/PIN) TERMINAL