NO12FDW-A
NeutrikopticalCON MTP® Chassis Connector - The rear compatibility of opticalCON MTP® chassis fitting with standard MTP® (ELITE male) breakout cable allows easy adaptation to fiber standard connectors such as LC - SC - ST. The approved dust shutter ensures high m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NO12FDW-A
RoHS:
Yes
HTS:
8536700000
COO:
LI
Supplier Standard Pack:
25
Mode:
N/A
Type:
MTP
Gender:
F
Mounting:
Panel Mount
Fiber Cable Type:
N/A
Cable Diameter:
N/A
NEUTRIK's NO12FDW-A is an opticalCON MTP® chassis connector designed for seamless integration with standard MTP® (ELITE male) breakout cables. This innovative connector features rear compatibility with fiber standard connectors including LC, SC, and ST, making it easy to adapt to various configurations. The approved dust shutter ensures high performance and reliability, providing added protection against dust and debris. Ideal for professional audio and video applications, the NEUTRIK NO12FDW-A offers a reliable and efficient solution for fiber optic connectivity needs.
Search Keywords:
NO12FDWA
IN STOCK:
34
Can Ship immediately
Manufacturer Stock:
225
can ship
10/21/24
MOQ for out of Stock Qty:
7
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
1
$198.09
$198.090
5
$195.18
$975.900
7
$193.22
$1,352.540
13
$191.29
$2,486.770
19
$189.38
$3,598.220
25
+
$187.49
$4,687.250