NO24FDW-A
NeutrikopticalCON MTP® 24 Chassis Connector - The rear compatibility of opticalCON MTP® 24 chassis fitting with standard MTP® 24 (ELITE male with 20 N springforce) breakout cable allows easy adaptation to fiber standard connectors such as LC - SC - ST. The appro
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NO24FDW-A
RoHS:
Yes
HTS:
8536700000
COO:
LI
ECCN:
EAR99
Supplier Standard Pack:
25
Mode:
N/A
Type:
LC
Gender:
F
Mounting:
Panel Mount
Fiber Cable Type:
Duplex
Cable Diameter:
N/A
Operating Temperature:
-40 to 75 °C
opticalCON MTP® 24 Chassis Connector - The rear compatibility of opticalCON MTP® 24 chassis fitting with standard MTP® 24 (ELITE male with 20 N springforce) breakout cable allows easy adaptation to fiber standard connectors such as LC - SC - ST. The appro
Search Keywords:
NO24FDWA
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
75
can ship
10/21/24
Factory Lead-Time
9 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
1
$186.07
$186.070
3
$183.28
$549.840
5
$180.53
$902.650
10
$177.83
$1,778.300
25
+
$174.56
$4,364.000