NP2C/B
NeutrikC Series - 2 pole 1/4" professional phone plug - black metal housing - gold contacts Professional phone plug with robust metal shell and chuck type strain relief.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2C/B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Zinc Die Cast
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
C Series - 2 pole 1/4" professional phone plug - black metal housing - gold contacts
Professional phone plug with robust metal shell and chuck type strain relief.
This product is discontinued, but still in stock
IN STOCK:
60
Can Ship immediately
You may purchase in-stock quantity up to 60
Minimum Order:
100
Available in less than min:
60
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$8.107
$8.107
100
$7.370
$737.000
200
$7.300
$1,460.000
300
$7.220
$2,166.000
400
+
$7.150
$2,860.000
Product Guides