NP2RX
NeutrikPX Series - 1/4" professional right-angle phone plug - 2 pole - nickel contacts - nickel shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2RX
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NP2RX is 1/4" professional right-angle phone plug, 2 pole, nickel contacts, nickel shell The NP2RX has rated voltage of < 50 V and rated current per contact of depends on mating connector A and dielectric strength of 1 kVdc
Product Highlights:
- All metal housing eliminates the plastic cover of the predecessor NP*RCS and improves further durability and EMI protection
- Extra slim 1/4" plug for highest packing density
- Robust diecast shell in stylish design
- Improved chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords:
NP2RX
IN STOCK:
101
Can Ship immediately
Manufacturer Stock:
750
can ship
12/2/24
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
25
$5.47
$136.750
50
$5.39
$269.500
100
$5.31
$531.000
250
$5.02
$1,255.000
500
$4.94
$2,470.000
1,000
$4.86
$4,860.000
2,500
$4.79
$11,975.000
5,000
+
$4.72
$23,600.000