NP2RX-AU-SILENT
NeutriksilentPLUG - 2 pole right angle 1/4" professional phone plug - gold plated contacts - red coating - silent switch The silentPLUG automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) un .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2RX-AU-SILENT
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
25
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Right Angle
Mounting:
N/A
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
2 pole right angle 1/4" professional phone plug, gold plated contacts, red coating, silent switch
Special version of 2 pole plug with integrated switch which automatically mutes (shorts) a guitar cable to avoid annoying pops and squeals when hot swapping guitars. The integrated silent switch is based on the REED technology and guarantees a lifetime beyond 10'000 mating cycles.
Special version of 2 pole plug with integrated switch which automatically mutes (shorts) a guitar cable to avoid annoying pops and squeals when hot swapping guitars. The integrated silent switch is based on the REED technology and guarantees a lifetime beyond 10'000 mating cycles.
Product Highlights:
- Hermetically sealed and magnetically operated switch
- No wear, constant contact resistance
- No corrosion or pollution of switch, durable and long-lasting
- Lifetime beyond 10'000 mating cycles
Search Keywords:
NP2RXAUSILENT
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
400
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$14.06
$70.300
25
$12.27
$306.750
50
$12.06
$603.000
100
$10.99
$1,099.000
250
$10.82
$2,705.000
500
$10.66
$5,330.000
1,000
+
$10.50
$10,500.000