help desk software
DATA SHEET

NP2RX-POS

Neutrik

Conn 1/4"" Phone Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2RX-POS
RoHS:
Yes
HTS:
8536694020
COO:
LI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
1/4" Phone Plug
Gender:
M
Body Orientation:
Right Angle
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
Conn 1/4"" Phone Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
  This product is discontinued, but still in stock
IN STOCK: 5
Can Ship immediately
You may purchase in-stock quantity up to 5
Minimum Order:
10
Available in less than min:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.322
$14.322
10
$13.020
$130.200
25
$4.770
$119.250
50
$4.300
$215.000
100
$4.140
$414.000
250
$4.080
$1,020.000
500 +
$4.030
$2,015.000
RECOMMENDED REPLACEMENT
NP2RX
NP2RX
VIEW PRODUCT
Tools/3D Models
Product Guides