NP2X
NeutrikPX Series - 1/4" professional phone plug - 2 pole - nickel contacts - nickel shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chu .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2X
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Nickel
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NP2X is 1/4" professional phone plug, 2 pole, nickel contacts, nickel shell The NP2X has rated voltage of < 50 V and rated current per contact of depends on mating connector A and dielectric strength of 1 kVdc
Product Highlights:
- Extra slim 1/4" plug for highest packing density
- Robust diecast shell in stylish design
- Improved chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords:
NP2X
IN STOCK:
195
Can Ship immediately
Manufacturer Stock:
4,300
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$4.98
$24.900
50
$4.10
$205.000
100
$3.93
$393.000
300
$3.77
$1,131.000
500
$3.63
$1,815.000
1,000
$3.54
$3,540.000
2,500
$3.45
$8,625.000
5,000
+
$3.40
$17,000.000
CUSTOMERS
ALSO BOUGHT
207299-4
Panel Mounting Flange - For Shell Size 23 CPC Series Plug.
NAC3MP-HC
powerCON 32 A - powerCON 32 A chassis connector - power-in
The 32 A powerCON is an extre...
NC3FX
X Series - 3 pole female cable connector with Nickel housing and silver contacts.
The "i...
XXR-1
Connector Accessories Coding Ring Straight
NC3MX
X Series - 3 pole male cable connector with Nickel housing and silver contacts.
The "ind...