help desk software
DATA SHEET

NP2X-AU-SILENT

Neutrik

silentPLUG - 2 pole 1/4" professional phone plug - gold plated contacts - red rubber overlay - silent switch The silentPLUG automatically mutes (shorts) an instrument (guitar) cable to avoid pops and squeals when changing the instrument (guitar) under l .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2X-AU-SILENT
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
Polyamide 6/6
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
Life Cycle:
Discontinued & Replaced
The NP2X-AU-SILENT is 2 pole 1/4" professional phone plug, gold plated contacts, red rubber overlay, silent switch The NP2X-AU-SILENT has rated voltage of < 50 V and rated current per contact of depends on mating connector A and dielectric strength of 0.2 kVdc
Product Highlights:
  • Hermetically sealed and magnetically operated switch
  • No wear, constant contact resistance
  • No corrosion or pollution of switch, durable and long-lasting
  • Lifetime beyond 10'000 mating cycles
Search Keywords:
NP2XAUSILENT
  This product is discontinued, but still in stock
IN STOCK: 131
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.95
$74.750
25
$13.63
$340.750
50
$13.06
$653.000
100
$12.54
$1,254.000
300
$11.76
$3,528.000
500
$11.59
$5,795.000
1,000 +
$11.41
$11,410.000
RECOMMENDED REPLACEMENT
NP2XX-SILENT
NP2XX-SILENT
VIEW PRODUCT
Tools/3D Models