NP2X-B
NeutrikPX Series - 2 pole 1/4" professional phone plug - gold contacts, black shell The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck typ .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP2X-B
RoHS:
Yes
HTS:
8536694020
COO:
LI
ECCN:
EAR99
Supplier Standard Pack
100
Type:
1/4" Phone Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Housing Material:
N/A
Number of Contacts:
2
Contact Plating:
Gold
Termination Method:
Solder
Operating Temperature:
-20 to 65 °C
The NP2X-B is 2 pole 1/4" professional phone plug, gold contacts, black shell The NP2X-B has rated voltage of < 50 V and rated current per contact of depends on mating connector A and dielectric strength of 1 kVdc
Product Highlights:
- Extra slim 1/4" plug for highest packing density
- Robust diecast shell in stylish design
- Improved chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Precision machined one-piece contacts - avoid hook up of tip contact
Search Keywords:
NP2XB
IN STOCK:
575
Can Ship immediately
Manufacturer Stock:
200
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$6.24
$31.200
25
$5.29
$132.250
100
$4.92
$492.000
300
$4.55
$1,365.000
500
$4.48
$2,240.000
1,000
$4.41
$4,410.000
2,500
$4.33
$10,825.000
5,000
+
$4.26
$21,300.000