NP3CM-B
NeutrikMIL/B-Gauge Type - 0.206" MIL-plug (MIL-P-642/5A) - black metal housing - brass contacts Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chu .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Neutrik
Part No:
NP3CM-B
RoHS:
Yes
HTS:
8536694020
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Phono Plug
Gender:
PL
Body Orientation:
Straight
Mounting:
N/A
Housing Material:
Brass
Number of Contacts:
2
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
-20 to 65 °C
0.206" MIL-plug (MIL-P-642/5A), black metal housing, brass contacts
Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chuck type strain relief and slimline metal barrel to meet the high requirements for military communication equipments. These plugs are not compatible with standard 1/4" jacks (acc. EIA RS453) and patch panels.
Professional phone plugs in MIL type design according MIL standard MIL-P-642/*. They are featuring similar construction as the standard Neutrik phone plugs with chuck type strain relief and slimline metal barrel to meet the high requirements for military communication equipments. These plugs are not compatible with standard 1/4" jacks (acc. EIA RS453) and patch panels.
Product Highlights:
- ¼" B-Gauge and MIL type plugs
- One-piece Tip conductor ensures secure conductivity
- Metall shell and chuck type cable retention - robust and dependable
Search Keywords:
NP3CMB
IN STOCK:
160
Can Ship immediately
Manufacturer Stock:
600
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
3 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
5
$11.07
$55.350
25
$10.03
$250.750
50
$9.58
$479.000
100
$9.30
$930.000
300
$8.79
$2,637.000
500
$8.56
$4,280.000
1,000
+
$8.43
$8,430.000
CUSTOMERS
ALSO BOUGHT
NP2CM-B
MIL/B-Gauge Type - Mono 1/4" MIL-plug (MIL-P-642/4) - black metal housing, brass contacts
...
3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
192991-0088
View contact tab for full specs
083-1SP-15RFX
RF Connector UHF Straight Solder Plug for RG-8
S12B
Conn Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port